MC100EL14DW vs MC100ES6039EG feature comparison

MC100EL14DW Freescale Semiconductor

Buy Now Datasheet

MC100ES6039EG Freescale Semiconductor

Buy Now Datasheet
No Yes
Obsolete Transferred
MOTOROLA SEMICONDUCTOR PRODUCTS FREESCALE SEMICONDUCTOR INC
SOP, SOP20,.4 1.27 MM PITCH, MS-013AC, LEAD FREE, SOIC-20
unknown compliant
R-PDSO-G20 R-PDSO-G20
e0 e3
20 20
85 °C 85 °C
-40 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
SOP SOP
SOP20,.4 SOP20,.4
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
-4.2/-5.5 V
0.88 ns 0.85 ns
Not Qualified Not Qualified
YES YES
ECL100K ECL
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) MATTE TIN
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
5 2
SOIC
20
8542.39.00.01
ECL MODE: VCC = 0V WITH VEE = -3.135V TO -3.8V
100E
DIFFERENTIAL
12.8 mm
LOW SKEW CLOCK DRIVER
3
1
4
260
0.875 ns
0.08 ns
2.65 mm
3.8 V
3.135 V
3.3 V
40
7.5 mm

Compare MC100ES6039EG with alternatives