MC100EL14DW vs MC100EL14DWG feature comparison

MC100EL14DW Motorola Mobility LLC

Buy Now Datasheet

MC100EL14DWG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOP20,.4 LEAD FREE, SOIC-20
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Family 100EL 100EL
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e3
Length 12.8 mm 12.8 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 20 20
Number of True Outputs 5 5
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Prop. Delay@Nom-Sup 0.88 ns
Propagation Delay (tpd) 0.88 ns 0.83 ns
Qualification Status Not Qualified COMMERCIAL
Same Edge Skew-Max (tskwd) 0.05 ns 0.05 ns
Seated Height-Max 2.65 mm 2.65 mm
Surface Mount YES YES
Technology ECL ECL
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
Base Number Matches 5 2
Pbfree Code Yes
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
Moisture Sensitivity Level NOT SPECIFIED
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 40

Compare MC100EL14DW with alternatives