MC100E452FN
vs
MC100E256FNR2
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
MOTOROLA INC
Part Package Code
QLCC
QLCC
Package Description
PLASTIC, LCC-28
QCCJ,
Pin Count
28
28
Reach Compliance Code
unknown
unknown
Additional Feature
NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
THREE 4:1 MUX FOLLOWED BY LATCH
Family
100E
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
JESD-609 Code
e0
Length
11.505 mm
11.505 mm
Logic IC Type
D FLIP-FLOP
D LATCH
Moisture Sensitivity Level
1
Number of Bits
5
3
Number of Functions
1
1
Number of Terminals
28
28
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Output Characteristics
OPEN-EMITTER
OPEN-EMITTER
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
240
Propagation Delay (tpd)
0.85 ns
0.8 ns
Qualification Status
COMMERCIAL
Not Qualified
Seated Height-Max
4.57 mm
4.57 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
ECL
ECL
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
LOW LEVEL
Width
11.505 mm
11.505 mm
fmax-Min
1100 MHz
Base Number Matches
5
3
HTS Code
8542.39.00.01
Package Equivalence Code
LDCC28,.5SQ
Power Supply Current-Max (ICC)
96 mA
Compare MC100E256FNR2 with alternatives