MC100E451FNR2 vs SY100E155JCTR feature comparison

MC100E451FNR2 onsemi

Buy Now Datasheet

SY100E155JCTR Micrel Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR MICREL INC
Part Package Code QLCC
Package Description PLASTIC, LCC-28 PLASTIC, LCC-28
Pin Count 28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V SIX 2:1 MUX FOLLOWED BY LATCH
Family 100E 100E
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm 11.48 mm
Logic IC Type D FLIP-FLOP D LATCH
Max Frequency@Nom-Sup 1100000000 Hz
Moisture Sensitivity Level 1 1
Number of Bits 6 6
Number of Functions 1 1
Number of Terminals 28 28
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Characteristics OPEN-EMITTER OPEN-EMITTER
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC28,.5SQ LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Packing Method TR TR
Peak Reflow Temperature (Cel) 235 240
Power Supply Current-Max (ICC) 116 mA 117 mA
Propagation Delay (tpd) 1.05 ns 0.75 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.7 V
Supply Voltage-Min (Vsup) 4.2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Lead (Sn85Pb15)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE LOW LEVEL
Width 11.505 mm 11.48 mm
fmax-Min 1100 MHz
Base Number Matches 2 1
Number of Inputs 2
Prop. Delay@Nom-Sup 0.7 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare MC100E451FNR2 with alternatives

Compare SY100E155JCTR with alternatives