SY100E151JCTR
vs
MC10E151FNR2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
LCC-28
QCCJ, LDCC28,.5SQ
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
100E
JESD-30 Code
S-PQCC-J28
S-PQCC-J28
Length
11.48 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
6
Number of Functions
1
1
Number of Terminals
28
28
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Packing Method
TR
TAPE AND REEL
Propagation Delay (tpd)
0.8 ns
Seated Height-Max
4.57 mm
Surface Mount
YES
YES
Technology
ECL
ECL10K
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
MASTER-SLAVE
Width
11.48 mm
fmax-Min
1100 MHz
Base Number Matches
3
5
Rohs Code
No
JESD-609 Code
e0
Max Frequency@Nom-Sup
1100000000 Hz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
LDCC28,.5SQ
Power Supplies
-5.2 V
Power Supply Current-Max (ICC)
78 mA
Qualification Status
Not Qualified
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Compare SY100E151JCTR with alternatives