MC000891 vs 522.523 feature comparison

MC000891 SPC Multicomp

Buy Now Datasheet

522.523 Eska

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP ESKA ERICH SCHWEIZER GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST TIME LAG
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 5x20mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 40 A 40 A
Rated Current 4 A 4 A
Rated Voltage(AC) 250 V 250 V
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Rohs Code Yes
Joule Integral-Nom 173 J
Packing Method BULK
Pre-arcing Time-Min 20 ms
Reference Standard CE; CUL; IEC; VDE; UL

Compare MC000891 with alternatives

Compare 522.523 with alternatives