Part Details for MC000891 by SPC Multicomp
Overview of MC000891 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC000891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y6010
|
Newark | Fuse, Cartridge, 4A, Quick Blow, Blow Characteristic:Fast Acting, Fuse Current:4A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:-, Breaking Capacity Current Ac:35A, Svhc:No Svhc Rohs Compliant: Yes |Multicomp MC000891 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2327 |
|
$0.1250 / $0.2190 | Buy Now |
Part Details for MC000891
MC000891 CAD Models
MC000891 Part Data Attributes
|
MC000891
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MC000891
SPC Multicomp
Electric Fuse,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 40 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MC000891
This table gives cross-reference parts and alternative options found for MC000891. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC000891, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
522.523 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 250VDC, 40A (IR), Through Hole, | Eska | MC000891 vs 522.523 |
37214000411 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MC000891 vs 37214000411 |
MI5T25V4 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Inline/holder, | Mersen Electrical Power | MC000891 vs MI5T25V4 |
MI6SF25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Inline/holder, | Mersen Electrical Power | MC000891 vs MI6SF25V4 |
MI6T25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Inline/holder, | Mersen Electrical Power | MC000891 vs MI6T25V4 |
3921400044 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MC000891 vs 3921400044 |
0876004.MXEP | Electric Fuse, Fast Blow, 4A, 250VAC, 40A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | MC000891 vs 0876004.MXEP |
37214000001 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MC000891 vs 37214000001 |
MI6F25V4 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Inline/holder, | Mersen Electrical Power | MC000891 vs MI6F25V4 |
37214000431 | Electric Fuse, Time Lag Blow, 4A, 250VAC, 40A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MC000891 vs 37214000431 |