522.523
vs
0213004.
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
ESKA ERICH SCHWEIZER GMBH
LITTELFUSE INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
20 mm
Body Length or Diameter
5 mm
5.2 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
Joule Integral-Nom
173 J
202 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Packing Method
BULK
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
40 A
40 A
Rated Current
4 A
4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CUL; IEC; VDE; UL
CCC; CE; CSA; IEC; PSE; SEMKO; UL
Surface Mount
NO
NO
Terminal Shape
END CAP
END CAP
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Additional Feature
PRE ARCING TIME: OPEN WITHIN 0.02 SEC AT 1000% RATED CURRENT
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Terminal Finish
NICKEL
Trip Time or Delay
0.02 s
Compare 522.523 with alternatives
Compare 0213004. with alternatives