MC-40632.7680K-E0 vs MC-40632.768K-E0 feature comparison

MC-40632.7680K-E0 Epson Electronics America Inc

Buy Now Datasheet

MC-40632.768K-E0 Epson Electronics America Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Package Description J-LEADED, SMD, 4 PIN
Reach Compliance Code compliant unknown
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0144% 0.0169%
Frequency Tolerance 100 ppm 20 ppm
Load Capacitance 6 pF 6 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 9.6mm X 4.06mm X 3.6mm L9.6XB4.06XH3.15 (mm)
Series Resistance 50000 Ω
Surface Mount YES YES
Base Number Matches 2 2
Pbfree Code No

Compare MC-40632.7680K-E0 with alternatives

Compare MC-40632.768K-E0 with alternatives