MC-40632.768K-E0 vs MC-40632.7680K-E3:ROHS feature comparison

MC-40632.768K-E0 Epson Electronics America Inc

Buy Now Datasheet

MC-40632.7680K-E3:ROHS Seiko Epson Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SEIKO EPSON CORP SEIKO EPSON CORP
Reach Compliance Code unknown not_compliant
HTS Code 8541.60.00.10 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0169% 0.0144%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 6 pF 6 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension L9.6XB4.06XH3.15 (mm)
Surface Mount YES YES
Base Number Matches 2 2
Package Description J LEADED, SMD, 4 PIN
Series Resistance 50000 Ω

Compare MC-40632.768K-E0 with alternatives

Compare MC-40632.7680K-E3:ROHS with alternatives