MC-40632.768K-E0
vs
MC-40632.7680K-E
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
SEIKO EPSON CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0169%
|
0.0144%
|
Frequency Tolerance |
20 ppm
|
100 ppm
|
Load Capacitance |
6 pF
|
6 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
L9.6XB4.06XH3.15 (mm)
|
9.6mm X 4.06mm X 3.6mm
|
Surface Mount |
YES
|
YES
|
Base Number Matches |
2
|
2
|
Series Resistance |
|
50000 Ω
|
|
|
|
Compare MC-40632.768K-E0 with alternatives
Compare MC-40632.7680K-E with alternatives