MC-40632.7680K-A0
vs
SWS14412D48A-32.768K
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SEIKO EPSON CORP
SUNTSU ELECTRONICS INC
Package Description
J LEADED, SMD, 4 PIN
SMD, 4 PIN
Reach Compliance Code
unknown
compliant
HTS Code
8541.60.00.10
Category CO2 Kg
3.96
Compliance Temperature Grade
Industrial: -40C to +85C
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.02
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0144%
0.0144%
Frequency Tolerance
100 ppm
20 ppm
Load Capacitance
12.5 pF
12.5 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
9.6mm X 4.06mm X 3.6mm
9.6mm X 4.06mm X 3.6mm
Series Resistance
50000 Ω
50000 Ω
Surface Mount
YES
YES
Base Number Matches
3
1
Compare MC-40632.7680K-A0 with alternatives
Compare SWS14412D48A-32.768K with alternatives