SWS14412D48A-32.768K vs Q-32.768000K-TC206B-20-E-12.5-MJ feature comparison

SWS14412D48A-32.768K Suntsu Electronics Inc

Buy Now Datasheet

Q-32.768000K-TC206B-20-E-12.5-MJ auris GmbH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUNTSU ELECTRONICS INC AURIS GMBH
Package Description SMD, 4 PIN ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code compliant unknown
Aging 3 PPM/FIRST YEAR 5 PPM/YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0144% 0.0144%
Frequency Tolerance 20 ppm 20 ppm
Load Capacitance 12.5 pF 12.5 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 9.6mm X 4.06mm X 3.6mm L6.0XB2.2XH2.3 (mm)/L0.236XB0.087XH0.091 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Base Number Matches 1 1
Pbfree Code Yes
HTS Code 8541.60.00.10

Compare SWS14412D48A-32.768K with alternatives

Compare Q-32.768000K-TC206B-20-E-12.5-MJ with alternatives