MC-40632.7680K-A0
vs
MC-40632.7680K-A:ROHS
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
J-LEADED, SMD, 4 PIN
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code
compliant
unknown
HTS Code
8541.60.00.10
8541.60.00.10
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0144%
0.0144%
Frequency Tolerance
100 ppm
20 ppm
Load Capacitance
12.5 pF
12.5 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
9.6mm X 4.06mm X 3.6mm
Series Resistance
50000 Ω
50000 Ω
Surface Mount
YES
YES
Base Number Matches
2
2
Pbfree Code
No
Compare MC-40632.7680K-A0 with alternatives
Compare MC-40632.7680K-A:ROHS with alternatives