MC-30632.7680K-E5:ROHS
vs
MC-30632.7680K-E:ROHS
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
SEIKO EPSON CORP
SEIKO EPSON CORP
Package Description
J LEADED, SMD, 4 PIN
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
Reach Compliance Code
not_compliant
compliant
HTS Code
8541.60.00.10
8541.60.00.10
Aging
3 PPM/FIRST YEAR
3 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
1 µW
Frequency Stability
0.0144%
0.0144%
Frequency Tolerance
20 ppm
20 ppm
JESD-609 Code
e6
e6
Load Capacitance
6 pF
6 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
0.032768 MHz
0.032768 MHz
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Physical Dimension
8mm x 3.2mm x 2.54mm
8mm x 3.2mm x 2.54mm
Series Resistance
50000 Ω
50000 Ω
Surface Mount
YES
YES
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Bismuth (Sn/Bi)
Base Number Matches
2
2
Compare MC-30632.7680K-E5:ROHS with alternatives
Compare MC-30632.7680K-E:ROHS with alternatives