MC-30632.7680K-E5:ROHS
vs
MC-30632.7680K-E
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
SEIKO EPSON CORP
|
SEIKO EPSON CORP
|
Package Description |
ROHS COMPLIANT, J-LEADED, SMD, 4 PIN
|
J LEADED, SMD, 4 PIN
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.60.00.10
|
8541.60.00.10
|
Aging |
3 PPM/FIRST YEAR
|
3 PPM/FIRST YEAR
|
Crystal/Resonator Type |
PARALLEL - FUNDAMENTAL
|
PARALLEL - FUNDAMENTAL
|
Drive Level |
1 µW
|
1 µW
|
Frequency Stability |
0.0144%
|
0.0144%
|
Frequency Tolerance |
20 ppm
|
100 ppm
|
JESD-609 Code |
e6
|
|
Load Capacitance |
6 pF
|
6 pF
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
0.032768 MHz
|
0.032768 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Physical Dimension |
8mm x 3.2mm x 2.54mm
|
8mm x 3.2mm x 2.54mm
|
Series Resistance |
50000 Ω
|
50000 Ω
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Bismuth (Sn/Bi)
|
|
Base Number Matches |
2
|
2
|
|
|
|
Compare MC-30632.7680K-E5:ROHS with alternatives
Compare MC-30632.7680K-E with alternatives