MC-30632.7680K-E:ROHS vs 223-000306-20-LF-TR feature comparison

MC-30632.7680K-E:ROHS Seiko Epson Corporation

Buy Now Datasheet

223-000306-20-LF-TR Abracon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SEIKO EPSON CORP
Package Description J LEADED, SMD, 4 PIN
Reach Compliance Code not_compliant unknown
HTS Code 8541.60.00.10
Aging 3 PPM/FIRST YEAR 3 PPM/FIRST YEAR
Crystal/Resonator Type PARALLEL - FUNDAMENTAL PARALLEL - FUNDAMENTAL
Drive Level 1 µW 1 µW
Frequency Stability 0.0144% 0.0144%
Frequency Tolerance 20 ppm 20 ppm
JESD-609 Code e6
Load Capacitance 6 pF 6 pF
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 0.032768 MHz 0.032768 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Physical Dimension 8mm x 3.2mm x 2.54mm L8.0XB3.8XH2.5 (mm)/L0.315XB0.15XH0.098 (inch)
Series Resistance 50000 Ω 50000 Ω
Surface Mount YES YES
Terminal Finish Tin/Bismuth (Sn/Bi)
Base Number Matches 2 2
Additional Feature TAPE AND REEL

Compare MC-30632.7680K-E:ROHS with alternatives

Compare 223-000306-20-LF-TR with alternatives