MBR2035CT vs 15CTQ035 feature comparison

MBR2035CT onsemi

Buy Now Datasheet

15CTQ035 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ONSEMI SENSITRON SEMICONDUCTOR
Part Package Code TO-220-3 TO-220AB
Manufacturer Package Code 340AT
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 18 Weeks
Samacsys Manufacturer onsemi
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS FREE-WHEELING DIODE, HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.84 V 0.51 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e0
Non-rep Pk Forward Current-Max 150 A 170 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 20 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 2 W
Rep Pk Reverse Voltage-Max 35 V 35 V
Reverse Current-Max 100 µA
Reverse Test Voltage 35 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 7
Rohs Code No
Package Description PLASTIC PACKAGE-3
Pin Count 3
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare MBR2035CT with alternatives

Compare 15CTQ035 with alternatives