MBM29PDS322BE10PBT vs AM29DL324DB70RWDIN feature comparison

MBM29PDS322BE10PBT FUJITSU Semiconductor Limited

Buy Now Datasheet

AM29DL324DB70RWDIN AMD

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC ADVANCED MICRO DEVICES INC
Part Package Code BGA BGA
Package Description PLASTIC, FBGA-63 TFBGA, BGA63,8X12,32
Pin Count 63 63
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 100 ns 70 ns
Boot Block BOTTOM BOTTOM
JESD-30 Code R-PBGA-B63 R-PBGA-B63
Length 11 mm 14 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 63 63
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2MX16 2MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 1.8 V 3 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.2 V 3.6 V
Supply Voltage-Min (Vsup) 1.8 V 3 V
Supply Voltage-Nom (Vsup) 2 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Type NOR TYPE NOR TYPE
Width 7 mm 8 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature MINIMUM 1000K PROGRAM/ERASE CYCLE; 20 YEAR DATA RETENTION
Alternate Memory Width 8
Command User Interface YES
Common Flash Interface YES
Data Polling YES
Data Retention Time-Min 20
JESD-609 Code e0
Number of Sectors/Size 8,63
Package Equivalence Code BGA63,8X12,32
Ready/Busy YES
Sector Size 8K,64K
Standby Current-Max 0.000005 A
Supply Current-Max 0.045 mA
Terminal Finish Tin/Lead (Sn/Pb)
Toggle Bit YES

Compare MBM29PDS322BE10PBT with alternatives

Compare AM29DL324DB70RWDIN with alternatives