MBM200GS12A vs CM200DY-24T feature comparison

MBM200GS12A Renesas Electronics Corporation

Buy Now Datasheet

CM200DY-24T Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RENESAS ELECTRONICS CORP MITSUBISHI ELECTRIC CORP
Part Package Code MODULE
Package Description , ,
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH SPEED, ULTRA SOFT FAST RECOVERY
Case Connection ISOLATED ISOLATED
Collector Current-Max (IC) 200 A 200 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Number of Elements 2 2
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-on Time-Nom (ton) 350 ns
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer Mitsubishi
Fall Time-Max (tf) 300 ns
Gate-Emitter Thr Voltage-Max 6.6 V
Gate-Emitter Voltage-Max 20 V
JESD-30 Code R-PUFM-X7
Number of Terminals 7
Operating Temperature-Max 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation-Max (Abs) 2380 W
Reference Standard UL RECOGNIZED
Rise Time-Max (tr) 150 ns
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 650 ns
VCEsat-Max 1.95 V

Compare MBM200GS12A with alternatives

Compare CM200DY-24T with alternatives