CM200DY-24T vs MG200Q2YS11 feature comparison

CM200DY-24T Mitsubishi Electric

Buy Now Datasheet

MG200Q2YS11 Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MITSUBISHI ELECTRIC CORP TOSHIBA CORP
Package Description , FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Mitsubishi
Case Connection ISOLATED
Collector Current-Max (IC) 200 A 200 A
Collector-Emitter Voltage-Max 1200 V 1200 V
Configuration SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf) 300 ns 1000 ns
Gate-Emitter Thr Voltage-Max 6.6 V
Gate-Emitter Voltage-Max 20 V 20 V
JESD-30 Code R-PUFM-X7 R-PUFM-X7
Number of Elements 2 2
Number of Terminals 7 7
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 2380 W 1400 W
Reference Standard UL RECOGNIZED
Rise Time-Max (tr) 150 ns
Surface Mount NO NO
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Transistor Application POWER CONTROL POWER CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 800 ns
Turn-on Time-Max (ton) 650 ns
VCEsat-Max 1.95 V 2.7 V
Base Number Matches 1 1
Qualification Status Not Qualified

Compare CM200DY-24T with alternatives

Compare MG200Q2YS11 with alternatives