CM200DY-24T
vs
2MBI200L-120
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
COLLMER SEMICONDUCTOR INC
Package Description
,
FLANGE MOUNT, R-XUFM-X7
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Mitsubishi
Case Connection
ISOLATED
Collector Current-Max (IC)
200 A
200 A
Collector-Emitter Voltage-Max
1200 V
1200 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE
Fall Time-Max (tf)
300 ns
Gate-Emitter Thr Voltage-Max
6.6 V
Gate-Emitter Voltage-Max
20 V
JESD-30 Code
R-PUFM-X7
R-XUFM-X7
Number of Elements
2
2
Number of Terminals
7
7
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
2380 W
Reference Standard
UL RECOGNIZED
Rise Time-Max (tr)
150 ns
Surface Mount
NO
NO
Terminal Form
UNSPECIFIED
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
POWER CONTROL
POWER CONTROL
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
800 ns
Turn-on Time-Max (ton)
650 ns
VCEsat-Max
1.95 V
Base Number Matches
1
1
Pin Count
7
Additional Feature
LOW SATURATION VOLTAGE, HIGH SWITCHING SPEED
Qualification Status
Not Qualified
Turn-off Time-Nom (toff)
800 ns
Turn-on Time-Nom (ton)
600 ns
Compare CM200DY-24T with alternatives
Compare 2MBI200L-120 with alternatives