MBC13720NT1 vs SGA2463ZSQ feature comparison

MBC13720NT1 Freescale Semiconductor

Buy Now Datasheet

SGA2463ZSQ RF Micro Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC RF MICRO DEVICES INC
Package Description ROHS COMPLIANT, ULTRA SMALL, PLASTIC, CASE 419B-01, SOT-363, 6 PIN GREEN, SOT-363, 6 PIN
Reach Compliance Code compliant unknown
ECCN Code 5A991.G 5A991.G
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer NXP
Construction COMPONENT COMPONENT
Gain 12 dB 18 dB
Input Power-Max (CW) 10 dBm 18 dBm
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 6 6
Operating Frequency-Max 2400 MHz 5000 MHz
Operating Frequency-Min 400 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Equivalence Code TSSOP6,.08 TSSOP6,.08
Power Supplies 2.7 V 2.7 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND LOW POWER
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Base Number Matches 2 2
Characteristic Impedance 50 Ω
Supply Current-Max 23 mA

Compare MBC13720NT1 with alternatives

Compare SGA2463ZSQ with alternatives