MB98A51421-17 vs 7P016FLA6602I15 feature comparison

MB98A51421-17 FUJITSU Semiconductor Limited

Buy Now Datasheet

7P016FLA6602I15 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC MICROSEMI CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial: +0C to +55C Industrial: -40C to +85C
Access Time-Max 150 ns 150 ns
Additional Feature CONFIGURABLE AS 8M X 16
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 262144 bit 134217728 bit
Memory IC Type MASK ROM FLASH CARD
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 16777216 words 8388608 words
Number of Words Code 16000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 55 °C 85 °C
Operating Temperature-Min -40 °C
Organization 32KX8 8MX16
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.22 mA 0.035 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 2 2
Pbfree Code No
Rohs Code No
Part Package Code CARD
Pin Count 68
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Alternate Memory Width 8
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 12 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Type NOR TYPE

Compare MB98A51421-17 with alternatives

Compare 7P016FLA6602I15 with alternatives