MB98A51421-17 vs MB98A81433-20 feature comparison

MB98A51421-17 FUJITSU Semiconductor Limited

Buy Now Datasheet

MB98A81433-20 FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FUJITSU SEMICONDUCTOR AMERICA INC FUJITSU LTD
Package Description , , CARD68
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.51
Access Time-Max 150 ns 200 ns
Additional Feature CONFIGURABLE AS 8M X 16
JESD-30 Code X-XXMA-X68 X-XXMA-X68
Memory Density 262144 bit 134217728 bit
Memory IC Type MASK ROM FLASH CARD
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 68 68
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 55 °C 55 °C
Operating Temperature-Min
Organization 32KX8 16MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape UNSPECIFIED UNSPECIFIED
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.22 mA 0.15 mA
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UNSPECIFIED UNSPECIFIED
Base Number Matches 2 2
Alternate Memory Width 8
Data Polling NO
Number of Sectors/Size 256
Package Equivalence Code CARD68
Programming Voltage 12 V
Sector Size 64K
Standby Current-Max 0.0017 A
Toggle Bit NO
Type NOR TYPE
Write Protection HARDWARE

Compare MB98A51421-17 with alternatives

Compare MB98A81433-20 with alternatives