MB84VD21182EM-70PBS vs SST34HF1641A-70-4C-LFP feature comparison

MB84VD21182EM-70PBS FUJITSU Limited

Buy Now Datasheet

SST34HF1641A-70-4C-LFP Greenliant Systems Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FUJITSU LTD GREENLIANT SYSTEMS LTD
Package Description TFBGA, BGA56,8X8,32 ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 70 ns
Additional Feature SRAM IS ORGANIZED AS 256K X 16/512K X 8
JESD-30 Code R-PBGA-B56
JESD-609 Code e0
Length 7.2 mm
Memory Density 16777216 bit
Memory IC Type MEMORY CIRCUIT
Memory Width 16
Mixed Memory Type FLASH+SRAM
Number of Functions 1
Number of Terminals 56
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TFBGA
Package Equivalence Code BGA56,8X8,32
Package Shape RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Standby Current-Max 0.000015 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Width 7 mm
Base Number Matches 4 2

Compare MB84VD21182EM-70PBS with alternatives