MB5SP vs HBS075ZG-AN3H feature comparison

MB5SP Pico Electronics Inc

Buy Now Datasheet

HBS075ZG-AN3H Bel Power Solutions

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PICO ELECTRONICS INC POWER-ONE INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 78%
Input Voltage-Max 72 V 75 V
Input Voltage-Min 36 V 34 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XDFM-P9
JESD-609 Code e0
Line Regulation-Max 0.75%
Load Regulation-Max 1% 0.2%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Output Voltage-Max 5.25 V 5.5 V
Output Voltage-Min 4.75 V 4.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY FLANGE MOUNT
Protections THERMAL; CURRENT; INPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Additional Feature SETPOINT ACCURACY:+/-1%
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare MB5SP with alternatives

Compare HBS075ZG-AN3H with alternatives