MB5SP vs VI-LCN0-MX feature comparison

MB5SP Pico Electronics Inc

Buy Now Datasheet

VI-LCN0-MX Vicor Corporation

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer PICO ELECTRONICS INC VICOR CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output) 78%
Input Voltage-Max 72 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XXMA-X10
JESD-609 Code e0 e0
Line Regulation-Max 0.75% 0.2%
Load Regulation-Max 1% 0.5%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 5.25 V 5.5 V
Output Voltage-Min 4.75 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Protections THERMAL; CURRENT; INPUT OVER VOLTAGE OUTPUT OVER VOLTAGE
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Part Package Code MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
Length 219.2 mm
Width 64.5 mm

Compare MB5SP with alternatives

Compare VI-LCN0-MX with alternatives