HBS075ZG-AN3H vs VI-LCN0-EX feature comparison

HBS075ZG-AN3H Bel Power Solutions

Buy Now Datasheet

VI-LCN0-EX Vicor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer POWER-ONE INC VICOR CORP
Package Description , ,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Additional Feature SETPOINT ACCURACY:+/-1%
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 34 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDFM-P9 R-XXMA-X10
Load Regulation-Max 0.2% 1%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 10
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -10 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4.5 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 75 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Pbfree Code No
Part Package Code MODULE
Approvals CE, TUV, UL, VDE, CSA, IEC
JESD-609 Code e0
Length 219.2 mm
Line Regulation-Max 0.5%
Package Code XMA
Protections OUTPUT OVER VOLTAGE
Terminal Finish TIN LEAD
Width 64.5 mm

Compare HBS075ZG-AN3H with alternatives

Compare VI-LCN0-EX with alternatives