MB356W vs MB356W feature comparison

MB356W International Semiconductor Inc

Buy Now Datasheet

MB356W Bytesonic Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC BYTESONIC ELECTRONICS CO LTD
Package Description S-MUFM-W4
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code S-MUFM-W4
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 35 A 35 A
Package Body Material METAL
Package Shape SQUARE
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Form WIRE
Terminal Position UPPER
Base Number Matches 1 1
Breakdown Voltage-Min 600 V

Compare MB356W with alternatives

Compare MB356W with alternatives