Part Details for MB356W by Bytesonic Corporation
Overview of MB356W by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MB356W
MB356W CAD Models
MB356W Part Data Attributes
|
MB356W
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
MB356W
Bytesonic Corporation
Bridge Rectifier Diode, 35A, 600V V(RRM)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for MB356W
This table gives cross-reference parts and alternative options found for MB356W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB356W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FB3506L | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | MB356W vs FB3506L |
GBPC3506W-E4/51 | Vishay Semiconductors | Check for Price | Diode Rectifier Bridge Single 600V 35A 4-Pin Case GBPC-W Bulk | MB356W vs GBPC3506W-E4/51 |
GBPC3506W | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, PLASTIC, GBPC-W, 4 PIN | MB356W vs GBPC3506W |
GBPC3506W-E4/51 | Vishay Intertechnologies | $2.6876 | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | MB356W vs GBPC3506W-E4/51 |
GBPC3506W | General Instrument Corp | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, | MB356W vs GBPC3506W |
GBPC3506W-BP | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, | MB356W vs GBPC3506W-BP |
GBPC3506W-LF | Won-Top Electronics Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | MB356W vs GBPC3506W-LF |
GBPC3506W | Diodes Incorporated | Check for Price | Bridge Rectifier Diode, 1 Phase, 35A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBPC-W, 4 PIN | MB356W vs GBPC3506W |
MP356W | LRC Leshan Radio Co Ltd | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM), | MB356W vs MP356W |
BR3506W | EIC Semiconductor Inc | Check for Price | Bridge Rectifier Diode, 35A, 600V V(RRM), | MB356W vs BR3506W |