MB356W vs KBPC3506GW feature comparison

MB356W Microsemi Corporation

Buy Now Datasheet

KBPC3506GW Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Package Description S-MUFM-W4 S-PUFM-W4
Pin Count 4 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Configuration BRIDGE, 4 ELEMENTS BRIDGE, 4 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
JESD-30 Code S-MUFM-W4 S-PUFM-W4
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A 400 A
Number of Elements 4 4
Number of Phases 1 1
Number of Terminals 4 4
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 35 A 35 A
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 600 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position UPPER UPPER
Base Number Matches 16 6
Pbfree Code No
Rohs Code No
Case Connection ISOLATED
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C

Compare MB356W with alternatives

Compare KBPC3506GW with alternatives