MB2411A2W05-FB
vs
EB2011P-J21F-C
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Length
0.218 inch
0.52 inch
Actuator Travel
0.9906 mm
1.6002 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Body Breadth
7.8994 mm
12.192 mm
Body Height
33.8582 mm
36.5252 mm
Body Length or Diameter
13.0048 mm
13.9954 mm
Bushing Diameter
0.244 inch
Bushing Length
0.28 inch
Center Contact Material
SILVER ALLOY
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.02 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER ALLOY
SILVER
End Contact Plating
SILVER
SILVER
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-15 °C
-10 °C
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
Silver (Ag)
Terminal Length
0.425 inch
0.252 inch
Termination Type
WIRE WRAP
SOLDER
Base Number Matches
1
1
Actuator Color
GREEN
Actuator Finish
GLOSS
Actuator Material
POLYCARBONATE
Additional Feature
RED BEZEL
Center Contact Plating
SILVER
Dielectric Withstand Volts
1500VAC V
PCB Hole Count
3
Terminal Material
COPPER ALLOY
Compare MB2411A2W05-FB with alternatives
Compare EB2011P-J21F-C with alternatives