EB2011P-J21F-C
vs
MB2411E1A25-FC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Color
GREEN
RED
Actuator Finish
GLOSS
Actuator Length
0.52 inch
0.253 inch
Actuator Material
POLYCARBONATE
POLYCARBONATE
Actuator Travel
1.6002 mm
0.9906 mm
Actuator Type
PUSHBUTTON
PUSHBUTTON
Additional Feature
RED BEZEL
Body Breadth
12.192 mm
9.0932 mm
Body Height
36.5252 mm
34.163 mm
Body Length or Diameter
13.9954 mm
19.05 mm
Center Contact Plating
SILVER
GOLD OVER NICKEL
Contact (AC) Max Rating R Load
3A@125VAC
3A@125VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-(ON)
ON-(ON)
Contact Resistance
0.01 mΩ
0.03 mΩ
Contact Voltage(AC)-Max
125 V
125 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
25000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
GOLD OVER NICKEL
Illumination
NON-ILLUMINATED
NON-ILLUMINATED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-10 °C
-15 °C
PCB Hole Count
3
7
Sealing
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY
Switch Function
SPDT
SPDT
Switch Type
PUSHBUTTON SWITCH
PUSHBUTTON SWITCH
Terminal Finish
Silver (Ag)
GOLD OVER NICKEL/SILVER
Terminal Length
0.252 inch
0.177 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Bushing Diameter
0.25 inch
Bushing Length
0.285 inch
Bushing Type
1/4-40
Center Contact Material
SILVER
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Housing Material
NYLON
Compare EB2011P-J21F-C with alternatives
Compare MB2411E1A25-FC with alternatives