EB2011P-J21F-C vs MB2411E2W40-FA feature comparison

EB2011P-J21F-C NKK Switches

Buy Now Datasheet

MB2411E2W40-FA NKK Switches

Buy Now Datasheet
Yes Yes
Active Active
NKK SWITCHES CO LTD NKK SWITCHES CO LTD
not_compliant not_compliant
EAR99 EAR99
8536.50.70.00 8536.50.70.00
GREEN BLACK
GLOSS
0.52 inch 0.253 inch
POLYCARBONATE POLYCARBONATE
1.6002 mm 0.9906 mm
PUSHBUTTON PUSHBUTTON
RED BEZEL
12.192 mm 8.001 mm
36.5252 mm 34.3916 mm
13.9954 mm 13.0048 mm
SILVER SILVER
3A@125VAC 3A@125VAC
3 A 3 A
ON-(ON) ON-(ON)
0.01 mΩ 0.02 mΩ
125 V 125 V
1500VAC V 1500VAC V
25000 Cycle(s) 25000 Cycle(s)
SILVER SILVER
SILVER SILVER
NON-ILLUMINATED NON-ILLUMINATED
1000000000 Ω 1000000000 Ω
DIALLYL PHTHALATE DIALLYL PHTHALATE
e4 e4
THROUGH HOLE-STRAIGHT THROUGH HOLE-RIGHT ANGLE
70 °C 70 °C
-10 °C -15 °C
3 5
EPOXY
WAVE WAVE
NO NO
MOMENTARY MOMENTARY
SPDT SPDT
PUSHBUTTON SWITCH PUSHBUTTON SWITCH
Silver (Ag) GOLD OVER NICKEL/SILVER
0.252 inch 0.106 inch
COPPER ALLOY COPPER ALLOY
SOLDER SOLDER
1 1
0.244 inch
0.285 inch
UNTHREADED
SILVER
NYLON

Compare EB2011P-J21F-C with alternatives

Compare MB2411E2W40-FA with alternatives