MAY3368S
vs
HLMP-1420
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STANLEY ELECTRIC CO LTD
BROADCOM INC
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-2
PLASTIC PACKAGE-2
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Color@Wavelength
Yellow
Yellow
Configuration
SINGLE
SINGLE
Forward Current-Max
0.03 A
0.02 A
Forward Voltage-Max
2.8 V
3 V
Lens Type
CLEAR PALE YELLOW
MICROTINTED NONDIFFUSED
Luminous Intensity-Nom
40.0 mcd
15.0 mcd
Mounting Feature
RADIAL MOUNT
RADIAL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
85 °C
100 °C
Operating Temperature-Min
-30 °C
-55 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
5 mm
4.445 mm
Packing Method
BULK
BULK
Peak Wavelength
580 nm
583 nm
Reverse Voltage-Max
4 V
Shape
ROUND
ROUND
Size
3.1 mm
3 mm
Surface Mount
NO
NO
T-code
T-1
T-1
Terminal Pitch
2.5 mm
2.54 mm
Viewing Angle
23 deg
45 deg
Base Number Matches
26
5686
Factory Lead Time
22 Weeks
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare MAY3368S with alternatives
Compare HLMP-1420 with alternatives