MAX9994ETP-T
vs
SKY65049-360LF
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
SKYWORKS SOLUTIONS INC
|
Package Description |
5 X 5 MM, QFN-20
|
2 X 2 MM, GREEN, QFN-8
|
Reach Compliance Code |
not_compliant
|
unknown
|
Characteristic Impedance |
50 Ω
|
|
Construction |
COMPONENT
|
|
Down Conversion Gain-Min |
7.2 dB
|
|
IF Frequency-Max |
350 MHz
|
|
IF Frequency-Min |
40 MHz
|
|
JESD-609 Code |
e0
|
e3
|
LO Tunable |
YES
|
|
Mounting Feature |
SURFACE MOUNT
|
|
Noise Figure-Max |
9.7 dB
|
|
Number of Terminals |
20
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
LCC20,.20SQ,25
|
|
Power Supplies |
5 V
|
|
RF Input Frequency-Max |
2200 MHz
|
|
RF Input Frequency-Min |
1700 MHz
|
|
RF/Microwave Device Type |
DOWN CONVERTER
|
|
Supply Current-Max |
235 mA
|
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Base Number Matches |
3
|
1
|
Part Package Code |
|
QFN
|
Pin Count |
|
8
|
HTS Code |
|
8542.39.00.01
|
JESD-30 Code |
|
S-PDSO-N8
|
Length |
|
2 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Functions |
|
1
|
Package Code |
|
HVSON
|
Package Shape |
|
SQUARE
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
|
260
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1 mm
|
Supply Voltage-Nom |
|
5 V
|
Telecom IC Type |
|
RF AND BASEBAND CIRCUIT
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
DUAL
|
Width |
|
2 mm
|
|
|
|
Compare MAX9994ETP-T with alternatives
Compare SKY65049-360LF with alternatives