MAX9994ETP-T
vs
MAX9994ETP+TD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
5 X 5 MM, QFN-20
LCC20,.20SQ,25
Reach Compliance Code
not_compliant
compliant
Characteristic Impedance
50 Ω
50 Ω
Construction
COMPONENT
COMPONENT
Down Conversion Gain-Min
7.2 dB
7.2 dB
IF Frequency-Max
350 MHz
350 MHz
IF Frequency-Min
40 MHz
40 MHz
JESD-609 Code
e0
e3
LO Tunable
YES
YES
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Noise Figure-Max
9.7 dB
9.7 dB
Number of Terminals
20
20
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Equivalence Code
LCC20,.20SQ,25
LCC20,.20SQ,25
Power Supplies
5 V
5 V
RF Input Frequency-Max
2200 MHz
2200 MHz
RF Input Frequency-Min
1700 MHz
1700 MHz
RF/Microwave Device Type
DOWN CONVERTER
DOWN CONVERTER
Supply Current-Max
235 mA
235 mA
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Tin (Sn)
Base Number Matches
1
1
Compare MAX9994ETP-T with alternatives
Compare MAX9994ETP+TD with alternatives