MAX9938FEBS+G45 vs INA290A3IDCKT feature comparison

MAX9938FEBS+G45 Maxim Integrated Products

Buy Now Datasheet

INA290A3IDCKT Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
parentfamilyid 1225567
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA
Package Description VFBGA, BGA4,2X2,20 TSSOP, TSSOP5/6,.08
Pin Count 4
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Total Weight 3.1 4.009245
Category CO2 Kg 12.3 12.3
CO2 38.13 49.313713500000006
Compliance Temperature Grade Industrial: -40C to +85C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-06-27
CAS Accounted for Wt 100 99
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0 7440-02-0, 1333-86-4
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.31
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 130 dB 160 dB
Input Offset Voltage-Max 600 µV 15 µV
JESD-30 Code S-PBGA-B4 R-PDSO-G5
JESD-609 Code e2 e4
Length 1 mm 2 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -15 V
Neg Supply Voltage-Nom (Vsup) -3.6 V
Number of Functions 1 1
Number of Terminals 4 5
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TSSOP
Package Equivalence Code BGA4,2X2,20 TSSOP5/6,.08
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 0.69 mm 1.1 mm
Supply Current-Max 0.0025 mA 0.6 mA
Supply Voltage Limit-Max 15 V 22 V
Supply Voltage-Nom (Vsup) 3.6 V 5 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish TIN SILVER COPPER NICKEL Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form BALL GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1 mm 1.25 mm
Base Number Matches 2 1
Pbfree Code Yes
Date Of Intro 2020-07-04
Samacsys Description Current Sense Amplifiers 2.7 to 110V, 800kHz, ultra-precise current sense amplifier in small (sc-70) package
Samacsys Manufacturer Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32
EFUP e
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 30 µA
Bandwidth (3dB)-Nom 0.9 MHz
Bias Current-Max (IIB) @25C 30 µA
Common Mode Voltage-Max 120 V
Common-mode Reject Ratio-Min 140 dB
Frequency Compensation YES
Low-Bias NO
Low-Offset YES
Micropower YES
Packing Method TR
Power NO
Programmable Power NO
Slew Rate-Nom 2 V/us
Unity Gain BW-Nom 900
Voltage Gain-Nom 100
Wideband NO

Compare MAX9938FEBS+G45 with alternatives

Compare INA290A3IDCKT with alternatives