-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-INA290A3IDCKTCT-ND
|
DigiKey | IC CURR SENSE 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
39 In Stock |
|
$1.7259 / $3.2400 | Buy Now |
DISTI #
595-INA290A3IDCKT
|
Mouser Electronics | Current Sense Amplifiers 2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125 RoHS: Compliant | 216 |
|
$1.7700 / $3.6200 | Buy Now |
DISTI #
INA290A3IDCKT
|
TME | IC: instrumentation amplifier, 900kHz, Ch: 1, SC70-5, 100V/V, 25uV Min Qty: 1 | 0 |
|
$2.1800 / $3.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA290A3IDCKT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA290A3IDCKT
Texas Instruments
2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 2020-07-04 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 30 µA | |
Bandwidth (3dB)-Nom | 0.9 MHz | |
Bias Current-Max (IIB) @25C | 30 µA | |
Common Mode Voltage-Max | 120 V | |
Common-mode Reject Ratio-Min | 140 dB | |
Common-mode Reject Ratio-Nom | 160 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 2 V/us | |
Supply Current-Max | 0.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 900 | |
Voltage Gain-Nom | 100 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for INA290A3IDCKT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA290A3IDCKT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA290A3QDCKRQ1 | Texas Instruments | $1.6443 | AEC-Q100, 2.7-V to 120-V, 1.1-MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125 | INA290A3IDCKT vs INA290A3QDCKRQ1 |