INA290A3IDCKT
vs
MAX9938FEBS+T
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP, TSSOP5/6,.08
LSSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Date Of Intro
2020-07-04
Samacsys Manufacturer
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
30 µA
Bandwidth (3dB)-Nom
0.9 MHz
Bias Current-Max (IIB) @25C
30 µA
Common Mode Voltage-Max
120 V
Common-mode Reject Ratio-Min
140 dB
Common-mode Reject Ratio-Nom
160 dB
130 dB
Frequency Compensation
YES
Input Offset Voltage-Max
15 µV
600 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e4
e2
Length
2 mm
2.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
LSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
Programmable Power
NO
Seated Height-Max
1.1 mm
1.45 mm
Slew Rate-Nom
2 V/us
Supply Current-Max
0.6 mA
Supply Voltage Limit-Max
22 V
30 V
Supply Voltage-Nom (Vsup)
5 V
3.6 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
TIN SILVER COPPER NICKEL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
900
Voltage Gain-Nom
100
Wideband
NO
Width
1.25 mm
1.625 mm
Base Number Matches
1
1
Neg Supply Voltage-Nom (Vsup)
-3.6 V
Technology
BICMOS
Compare INA290A3IDCKT with alternatives
Compare MAX9938FEBS+T with alternatives