MAX9830AETA+ vs NCP2820FCT1 feature comparison

MAX9830AETA+ Maxim Integrated Products

Buy Now Datasheet

NCP2820FCT1 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ON SEMICONDUCTOR
Part Package Code SON BGA
Package Description 2 X 2 MM, 0.80 MM HEIGHT, ROHS COMPLIANT, MO-229, TDFN-8 VFBGA, BGA9,3X3,20
Pin Count 8 9
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Bandwidth-Nom 22 kHz 20 kHz
Consumer IC Type CLASS D AUDIO AMPLIFIER CLASS D AUDIO AMPLIFIER
JESD-30 Code S-PDSO-N8 S-PBGA-B9
JESD-609 Code e3 e1
Length 2 mm 1.45 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 8 9
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Power-Nom 2.25 W 2.63 W
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Equivalence Code SOLCC8,.08,20 BGA9,3X3,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.66 mm
Supply Current-Max 2.5 mA 4.6 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.6 V 2.5 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN SILVER COPPER
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 1.45 mm
Base Number Matches 3 2
Samacsys Manufacturer onsemi

Compare MAX9830AETA+ with alternatives

Compare NCP2820FCT1 with alternatives