MAX9620AXK+T vs MAX4231AYT+ feature comparison

MAX9620AXK+T Maxim Integrated Products

Buy Now Datasheet

MAX4231AYT+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description TSSOP, TSSOP5/6,.08 VSON, SOLCC6,.04,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Total Weight 7.53 1.15
Category CO2 Kg 12.3 12.3
CO2 92.61900000000001 14.145
Compliance Temperature Grade Automotive: -40C to +125C Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Qualifications AEC-Q100
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.00058 µA
Bias Current-Max (IIB) @25C 0.00008 µA
Common-mode Reject Ratio-Nom 116 dB 70 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 25 µV 8000 µV
JESD-30 Code R-PDSO-G5 R-PDSO-N6
JESD-609 Code e3 e4
Length 2 mm 1.5 mm
Low-Bias YES YES
Low-Offset YES NO
Micropower YES NO
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 5 6
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP VSON
Package Equivalence Code TSSOP5/6,.08 SOLCC6,.04,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.1 mm 0.55 mm
Slew Rate-Nom 0.7 V/us 10 V/us
Supply Current-Max 0.111 mA 2.8 mA
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology BICMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN GOLD NICKEL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 1500 10000
Voltage Gain-Min 1000000 2240
Wideband NO NO
Width 1.25 mm 1 mm
Base Number Matches 2 2
parentfamilyid 1225631
Part Package Code DFN
Pin Count 6

Compare MAX9620AXK+T with alternatives

Compare MAX4231AYT+ with alternatives