MAX9620AXK+T
vs
MAX9617AXT+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP, TSSOP5/6,.08
TSSOP, TSSOP6,.08
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.00058 µA
0.00058 µA
Bias Current-Max (IIB) @25C
0.00008 µA
0.00008 µA
Common-mode Reject Ratio-Nom
116 dB
135 dB
Frequency Compensation
YES
YES
Input Offset Voltage-Max
25 µV
25 µV
JESD-30 Code
R-PDSO-G5
R-PDSO-G6
JESD-609 Code
e3
Length
2 mm
2 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
YES
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
5
6
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Equivalence Code
TSSOP5/6,.08
TSSOP6,.08
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TAPE AND REEL
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.1 mm
1.1 mm
Slew Rate-Nom
0.7 V/us
0.7 V/us
Supply Current-Max
0.111 mA
0.111 mA
Supply Voltage Limit-Max
6 V
6 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
BICMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
MATTE TIN
NICKEL GOLD PALLADIUM
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
1500
1500
Voltage Gain-Min
1000000
1412537
Wideband
NO
NO
Width
1.25 mm
1.25 mm
Base Number Matches
2
2
Part Package Code
TSSOP
Pin Count
6
Common-mode Reject Ratio-Min
116 dB
Compare MAX9620AXK+T with alternatives
Compare MAX9617AXT+ with alternatives