Part Details for MAX9620AXK+T by Maxim Integrated Products
Overview of MAX9620AXK+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX9620AXK+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y6479
|
Newark | Op Amp, 1.5Mhz, 0.7V/Us, Sc70-5, No. Of Channels:1Channels, Gain Bandwidth Product:1.5Mhz, Supply Voltage Range:± 0.8V To ± 2.75V, 1.8V To 5.5V, Ic Case/Package:Sc-70, No. Of Pins:5Pins, Amplifier Type:Zero Drift, Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX9620AXK+T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2230 |
|
$1.9200 / $3.6500 | Buy Now |
DISTI #
MAX9620AXK+TCT-ND
|
DigiKey | IC OPAMP ZERO-DRIFT 1CIRC SC70-5 Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5549 In Stock |
|
$1.6936 / $3.5100 | Buy Now |
Part Details for MAX9620AXK+T
MAX9620AXK+T CAD Models
MAX9620AXK+T Part Data Attributes:
|
MAX9620AXK+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX9620AXK+T
Maxim Integrated Products
Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO5, ROHS COMPLIANT, MO-203, SC-70, 5PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00058 µA | |
Bias Current-Max (IIB) @25C | 0.00008 µA | |
Common-mode Reject Ratio-Nom | 116 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 25 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.7 V/us | |
Supply Current-Max | 0.111 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 1000000 | |
Wideband | NO | |
Width | 1.25 mm |
Alternate Parts for MAX9620AXK+T
This table gives cross-reference parts and alternative options found for MAX9620AXK+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX9620AXK+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX9617AXT+ | Single/Dual SC70, Zero-Drift, High-Efficiency, 1.5MHz Op Amps with RRIO, 6-SC70-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX9620AXK+T vs MAX9617AXT+ |
MAX9619AXT+ | Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | Maxim Integrated Products | MAX9620AXK+T vs MAX9619AXT+ |
MAX9618AXA+ | Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MO-203, SC-70, 8 PIN | Maxim Integrated Products | MAX9620AXK+T vs MAX9618AXA+ |
MAX9617AXT+T | Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | Maxim Integrated Products | MAX9620AXK+T vs MAX9617AXT+T |
MAX9617AXT+ | Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO6, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | Maxim Integrated Products | MAX9620AXK+T vs MAX9617AXT+ |
MAX9617AXT+T | Single/Dual SC70, Zero-Drift, High-Efficiency, 1.5MHz Op Amps with RRIO, 6-SC70-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX9620AXK+T vs MAX9617AXT+T |
MAX9618AXA+T | Operational Amplifier, 1 Func, 25uV Offset-Max, BICMOS, PDSO8, ROHS COMPLIANT, MO-203, SC-70, 8 PIN | Maxim Integrated Products | MAX9620AXK+T vs MAX9618AXA+T |