MAX9247ETM+ vs MAX9217ECM/V+ feature comparison

MAX9247ETM+ Maxim Integrated Products

Buy Now Datasheet

MAX9217ECM/V+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFN QFP
Package Description VQCCN, LCC48,.24SQ,16 LFQFP, QFP48,.35SQ,20
Pin Count 48 48
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PQCC-N48 S-PQFP-G48
JESD-609 Code e3 e3
Length 6 mm 7 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 48 48
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN LFQFP
Package Equivalence Code LCC48,.24SQ,16 QFP48,.35SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receiver Number of Bits 1
Seated Height-Max 0.8 mm 1.6 mm
Supply Current-Max 75 mA 70 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.4 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 6 mm 7 mm
Base Number Matches 2 3
Pbfree Code Yes
Receive Delay-Max
Screening Level AEC-Q100
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V

Compare MAX9247ETM+ with alternatives

Compare MAX9217ECM/V+ with alternatives