MAX9217ECM/V+ vs ISL3298EFRTZ- feature comparison

MAX9217ECM/V+ Maxim Integrated Products

Buy Now Datasheet

ISL3298EFRTZ- Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC INTERSIL CORP
Part Package Code QFP
Package Description LFQFP, QFP48,.35SQ,20 ,
Pin Count 48
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES
Driver Number of Bits 1
Input Characteristics STANDARD
Interface IC Type LINE DRIVER
Interface Standard GENERAL PURPOSE
JESD-30 Code S-PQFP-G48
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 48
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Receive Delay-Max
Screening Level AEC-Q100
Seated Height-Max 1.6 mm
Supply Current-Max 70 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
Base Number Matches 2 2

Compare MAX9217ECM/V+ with alternatives