MAX9247ETM+
vs
ISL3298EFRTZ-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
RENESAS ELECTRONICS CORP
Part Package Code
QFN
TDFN
Package Description
VQCCN, LCC48,.24SQ,16
HVSSOP,
Pin Count
48
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO OPEARTES FROM 1.8 TO 3.3 SUPLY
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
GENERAL PURPOSE
EIA-485; EIA-422
JESD-30 Code
S-PQCC-N48
R-PDSO-G8
JESD-609 Code
e3
e3
Length
6 mm
3 mm
Moisture Sensitivity Level
1
3
Number of Functions
1
1
Number of Terminals
48
8
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VQCCN
HVSSOP
Package Equivalence Code
LCC48,.24SQ,16
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Receiver Number of Bits
1
Seated Height-Max
0.8 mm
0.8 mm
Supply Current-Max
75 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
BICMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
6 mm
2 mm
Base Number Matches
2
1
Pbfree Code
Yes
Manufacturer Package Code
L8.2X3A
Factory Lead Time
26 Weeks, 1 Day
Date Of Intro
2017-11-14
Samacsys Manufacturer
Renesas Electronics
Supply Voltage-Max
5.5 V
Supply Voltage-Min
3 V
Transmit Delay-Max
1500 ns
Compare MAX9247ETM+ with alternatives
Compare ISL3298EFRTZ-T with alternatives