ISL3298EFRTZ-T
vs
DS90UH925ATRHSJQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
INTERSIL CORP
TEXAS INSTRUMENTS INC
Part Package Code
DFN
Package Description
HVSON, SOLCC8,.11,20
WQFN-48
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
26 Weeks
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-485; EIA-422
ISO 10605
JESD-30 Code
R-PDSO-N8
S-PQCC-N48
JESD-609 Code
e3
e3
Length
3 mm
7 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
8
48
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVQCCN
Package Equivalence Code
SOLCC8,.11,20
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Receive Delay-Max
Seated Height-Max
1 mm
0.8 mm
Supply Voltage-Max
5.5 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
1500 ns
Width
2 mm
7 mm
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
Texas Instruments
Screening Level
AEC-Q100
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Compare ISL3298EFRTZ-T with alternatives
Compare DS90UH925ATRHSJQ1 with alternatives