MAX8654ETX+ vs LM22677TJE-ADJ/NOPB feature comparison

MAX8654ETX+ Maxim Integrated Products

Buy Now Datasheet

LM22677TJE-ADJ/NOPB National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code QFN
Package Description 6 X 6 MM, ROHS COMPLIANT, TQFN-36
Pin Count 36
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 11.9V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 14 V
Input Voltage-Min 4.5 V
Input Voltage-Nom 12 V
JESD-30 Code S-XQCC-N36
JESD-609 Code e3 e3
Length 6 mm
Moisture Sensitivity Level 1 1
Number of Functions 1
Number of Terminals 36 7
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 10 A
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC36,.25SQ,20 SMSIP7H,.55,50TB
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 1100 kHz 600 kHz
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD SINGLE
Time@Peak Reflow Temperature-Max (s) 30 40
Width 6 mm
Base Number Matches 2 2

Compare MAX8654ETX+ with alternatives